Environment-resistant circular receptacle with 19 positions and 19 contacts. Features a straight, solder termination with a 22A current rating. Constructed with an aluminum body and copper alloy/brass contacts plated in silver. Designed for panel, flange, or wall mounting with a maximum operating temperature of 125°C.
ITT MS3100R22-14S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 41.28mm |
| Gender | Receptacle |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100R22-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.