ITT MS3100R28-9S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3100R28-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.