This circular connector features a straight body orientation and a solder termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for cable mount applications and has a single terminal with a pin contact gender.
ITT MS3101E12S-4P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101E12S-4P to view detailed technical specifications.
No datasheet is available for this part.