Female circular connector with 6 positions and solder cup termination. Features a copper alloy contact material with silver plating, rated for 22A max current and 200V AC / 250V DC. Operates within a temperature range of -55°C to 125°C. Constructed with an aluminum shell and cadmium plating, offering environment resistance and IP67 rating. Mounts as free hanging or cable, with a straight orientation.
ITT MS3101E14S-6S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 29.21mm |
| Gender | Female |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3101E14S-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.