17-position straight male circular connector with solder termination, featuring a copper alloy contact material with silver plating. This environment-resistant, IP67-rated component operates within a temperature range of -55°C to 125°C, supporting a maximum current rating of 22A and a voltage rating of 500V AC / 700V DC. The aluminum shell with cadmium plating ensures durability for free-hanging, cable-mounted applications.
ITT MS3101E20-29P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Positions | 17 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3101E20-29P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.