General purpose circular connector featuring a straight, cable mount orientation with two solder termination positions. Constructed with an aluminum shell and body, plated with chromate and cadmium for durability. Offers a 13A current rating, 22A maximum current rating, and a voltage rating of 500V AC / 700V DC. Operates within a temperature range of -55°C to 125°C with silver-plated copper alloy contacts.
ITT MS3101F10SL-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 24.64mm |
| Gender | Male |
| Length | 57.15mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS3101F |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3101F10SL-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.