This 2-position circular connector features a straight, female socket configuration for cable mounting. It boasts a copper alloy contact material with silver plating, rated for a maximum current of 22A and operating temperatures from -55°C to 125°C. The aluminium shell is finished with cadmium and chromate, offering environment resistance. Termination is via solder, with a voltage rating of 500V AC and 700V DC.
ITT MS3101F14S-9S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 29.21mm |
| Gender | Female |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3101F14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.