This male, straight, circular connector features 5 positions and 5 contacts for solder termination. Constructed with an aluminum body plated in cadmium and chromate, it utilizes brass, copper alloy, or copper contacts with silver plating. Rated for 22A, this environment-resistant component operates between -55°C and 125°C, adhering to MIL-DTL-5015 standards. The free-hanging, cable mount design has a length of 57.15mm and a depth of 31.75mm.
ITT MS3101F16S-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 31.75mm |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3101F16S-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
