General purpose circular connector featuring 10 positions and 10 contacts with a straight, female configuration. This free-hanging, cable-mount component boasts a 22A current rating and operates within a temperature range of -55°C to 125°C. It utilizes silver-plated copper contacts for reliable mating and has an aluminium shell with a cadmium finish. Rated for 500V AC and 700V DC, this environment-resistant connector is designed for solder termination.
ITT MS3101F18-1S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3101F18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.