This straight, male circular connector features 4 positions with 4 solder termination contacts made from copper alloy with silver plating. Rated for a maximum current of 22A and a voltage of 900V AC / 1.25kV DC, it operates within a temperature range of -55°C to 125°C. The aluminum shell has a cadmium and chromate finish, with a silver contact mating finish, and the connector is designed for free hanging, cable mounting.
ITT MS3101F18-4P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 36.83mm |
| Gender | Male |
| Length | 68.28mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3101F18-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.