14-position, straight, female circular connector with solder termination. Features an aluminum body with chromate plating and cadmium shell finish. Copper contacts with silver plating offer a 13A current rating and 500V AC / 700V DC voltage rating. Designed for cable mounting, this environment-resistant connector operates between -55°C and 125°C with a mating cycle of 100.
ITT MS3101F20-27S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS3101F |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3101F20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.