ITT MS3101F36-14P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 83.34 |
| Product Depth (mm) | 60.96 |
| Product Height (mm) | 63.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 74/41/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101F36-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.