This 15-contact circular cable mount connector features a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 700VDC and a maximum current rating of 22A. The connector is designed for solder termination and has a straight body orientation. It is suitable for use in applications where a high level of electrical and mechanical reliability is required.
ITT MS3101R2817PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(2450VDC|1750VAC)/(1250VDC|900VAC) |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3101R2817PX to view detailed technical specifications.
No datasheet is available for this part.