3-position, straight orientation circular receptacle connector with solder cup termination. Features silver-plated copper alloy and brass contacts, an aluminum shell with cadmium and chromate plating, and a green body. Rated for 22A maximum current and 500V AC / 700V DC, operating between -55°C and 125°C. Designed for panel mounting with flanges and box configurations, offering environment resistance.
ITT MS3102E16S-5SY technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102E16S-5SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.