11-position male circular connector with straight orientation and solder cup termination. Features silver-plated copper alloy contacts, a cadmium-plated aluminum shell, and a green color. Rated for 22A maximum current and 500V AC / 700V DC voltage. Designed for panel mounting with flanges, operating between -55°C and 125°C, and offers environment resistance.
ITT MS3102E20-33P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Male |
| Length | 40.73mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102E20-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.