The MS3102E2019SX is a box mount circular connector with three contacts, rated for 700VDC and 74mA. It features a straight body orientation and solder termination. Operating temperature range is -55 to 125 degrees Celsius. The connector is designed for general use.
ITT MS3102E2019SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3102E2019SX to view detailed technical specifications.
No datasheet is available for this part.