ITT MS3102E22-15PW technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 40.73 |
| Product Depth (mm) | 41.28 |
| Product Height (mm) | 41.28 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (700VDC|500VAC)/(1750VDC|1250VAC) |
| Max Current Rating | 41/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3102E22-15PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.