ITT MS3102R10S-2P technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 31.01 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 25.4 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3102R10S-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.