Circular connector, 3 position receptacle with straight orientation and solder termination. Features an aluminum body with chromate plating, and copper alloy contacts with silver plating. Rated for 22A current and 250V DC working voltage, operating between -55°C and 125°C. This environmentally resistant, IP67 rated connector is designed for box mount applications and adheres to MIL-DTL-5015 standards.
ITT MS3102R10SL-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 25.4mm |
| Gender | Receptacle |
| Length | 31.01mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102R10SL-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
