
Environment-resistant, IP67-rated circular connector featuring a straight, receptacle gender with a solder termination. This MIL-DTL-5015 compliant component boasts an aluminum shell with cadmium plating, a green chromate body plating, and silver-plated copper alloy contacts. It supports a 22A current rating, 700V DC rated voltage, and operates within a -55°C to 125°C temperature range. Designed for panel mounting with flanges, it accommodates 16AWG wire and offers 100 mating cycles.
ITT MS3102R10SL-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 25.4mm |
| Gender | Receptacle |
| Length | 31.01mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R10SL-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
