Circular connector featuring a straight, box-mount configuration with two female solder termination contacts. This environmentally resistant, IP67-rated component offers a 22A current rating and operates across a wide temperature range from -55°C to 125°C. Constructed with a copper alloy contact material and silver plating, it supports a maximum DC voltage rating of 700.5kV. The shell plating is cadmium, and it is designed for single port connectivity.
ITT MS3102R12S-3S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 27.79mm |
| Gender | Female |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R12S-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.