This 3-position, straight, female circular connector features a solder termination and a box mount with flanges. It utilizes a copper alloy contact material with silver plating, offering a maximum current rating of 22A and voltage ratings of 500V AC and 700V DC. The aluminum shell is finished with cadmium and chromate, providing an environment-resistant design with a temperature range of -55°C to 125°C.
ITT MS3102R14S-1P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Female |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R14S-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.