This circular connector features 4 contacts with silver-plated copper alloy contacts and a solder termination. The aluminum alloy body with chromate plating offers environmental resistance and IP67 rating. Rated for 22A and 250V DC, it operates between -55°C and 125°C and supports panel mounting.
ITT MS3102R14S-2S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R14S-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
