This MIL-SPEC circular connector features 3 contacts with a 22A current rating and a maximum operating temperature of 125°C. It offers a straight orientation and panel mount capability with flanges for box mounting. The connector utilizes copper alloy contacts with silver plating and a solder terminal type. Its aluminum alloy shell is plated with cadmium for environmental resistance and IP67 rating.
ITT MS3102R14S-7P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 30.18mm |
| Gender | Female |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R14S-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.