General purpose circular receptacle connector featuring 2 positions and 2 contacts. This straight, box mountable component offers a 22A maximum current rating and 500V AC / 700V DC voltage rating. Constructed with an aluminum body and shell, it utilizes copper alloy and brass contacts with silver plating for mating. Operating temperature range is -55°C to 125°C, with a cadmium and chromate shell finish.
ITT MS3102R14S-9SY technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R14S-9SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.