3-position straight circular connector receptacle with solder termination. Features an aluminum body and shell with a cadmium, chromate finish, and silver-plated copper alloy contacts. Rated for 41A maximum current and 500V AC / 700V DC voltage. Operates within a temperature range of -55°C to 125°C and offers IP67 environmental resistance. Designed for box mount applications with a straight orientation.
ITT MS3102R16-10S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 40.66mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R16-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
