
This MIL-DTL-5015 circular connector features 7 contacts with a straight, receptacle gender and solder terminal termination. Constructed with an aluminum alloy body plated with chromate, it offers a current rating of 22A and operates within a temperature range of -55°C to 125°C. The connector supports panel mounting with flanges and a box configuration, boasting a DC rated voltage of 250V and an AC voltage rating of 200V. It is environment-resistant and rated IP67, with a mating cycle of 100.
ITT MS3102R16S-1S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102R16S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
