Four-position, straight, female circular connector with solder termination. Features a copper alloy contact material with silver plating, rated for 41A max current and 500VAC/700VDC. Constructed with an aluminum shell and cadmium plating, this environmentally resistant connector operates between -55°C and 125°C. Designed for box mount applications, it offers a robust solution for demanding electrical connections.
ITT MS3102R18-10P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Female |
| Length | 40.73mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R18-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.