Circular connector featuring 5 positions and 5 contacts with a straight orientation. This female connector offers a solder termination and a panel/box mount with flanges. It boasts a 41A max current rating and operates between -55°C and 125°C, with voltage ratings of 500V AC and 700V DC. The copper alloy contacts are finished with silver plating, and the aluminum shell has a cadmium plating.
ITT MS3102R18-11P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Female |
| Length | 40.73mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.