5-position, straight solder receptacle with a 5-terminal, 1-port configuration. Features an aluminum shell with cadmium and chromate plating, and a green color. Copper alloy and brass contacts with silver plating offer a max current rating of 41A and voltage ratings of 500V AC / 700V DC. Operating temperature range is -55°C to 125°C, with a panel/flange/box mount design. Environmentally resistant, this circular connector is suitable for demanding applications.
ITT MS3102R18-11PX technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 40.73mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R18-11PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.