10-position, straight receptacle circular connector with solder termination. Features a durable aluminum body and shell with a cadmium and chromate plating, and a green color. Offers a maximum current rating of 22A and voltage ratings of 200V AC and 250V DC. Designed for box mount applications with a panel flange, operating between -55°C and 125°C. Contact finish is silver over copper alloy and brass.
ITT MS3102R18-1PZ technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 40.73mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R18-1PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.