Circular connector receptacle with 10 positions and 10 contacts, featuring a straight orientation and solder termination. Constructed with an aluminum body plated in chromate, it offers a current rating of 22A and a working voltage of 250V DC. Designed for panel, flange, or box mounting, this environment-resistant component operates within a temperature range of -55°C to 125°C and supports 16AWG wire gauge.
ITT MS3102R18-1S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 40.73mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102R18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.