This **circular connector** features a straight, 4-position configuration with 4 solder termination pin contacts. Constructed with an aluminum body and copper alloy/brass contacts plated in silver, it offers a 22A current rating and operates within a temperature range of -55°C to 125°C. Designed for box mount applications with flange mounting, this environment-resistant receptacle is a MIL-DTL-5015 series component.
ITT MS3102R18-4PX technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 40.73mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R18-4PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.