General purpose, straight orientation, 4-position circular connector receptacle with solder termination. Features an aluminum body and shell with a cadmium, chromate plating, and silver contact finish. Rated for a maximum current of 22A and operating temperatures from -55°C to 125°C, with AC voltage rating of 900V and DC rated voltage of 1.25kV. Designed for box mount with flanges, this environmentally resistant connector is constructed from copper alloy and brass contacts.
ITT MS3102R18-4SX technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 40.73mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R18-4SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.