This is a 6-position, straight, circular receptacle connector designed for box mounting. It features a solder termination and a straight orientation. The connector has an aluminum body and shell with a cadmium and chromate plating, and its contacts are made of copper alloy and brass with silver plating. Operating within a temperature range of -55°C to 125°C, it offers a voltage rating of 500V AC and 700V DC.
ITT MS3102R20-17S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 40.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R20-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.