Circular connector featuring 24 positions and 24 contacts with a straight orientation. This female connector utilizes a solder termination method with a copper alloy contact material plated in silver. The aluminum shell is finished with cadmium and chromate, offering an environment-resistant, IP67 rating. Maximum current rating is 22A, with a maximum operating temperature of 125°C and a minimum of -55°C. Mounting options include panel, flange, and box configurations.
ITT MS3102R24-28P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Female |
| Length | 41.32mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R24-28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.