Circular connector receptacle featuring 24 positions and 24 contacts, designed for solder termination. Constructed with an aluminum shell and body, it offers a straight orientation and panel/box mount capability. The component boasts copper alloy and brass contacts with silver plating, rated for 200V AC and 250V DC, and operates within a temperature range of -55°C to 125°C. Its environment-resistant rating and cadmium shell finish provide durability.
ITT MS3102R24-28PY technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 41.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R24-28PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.