This 15-position circular receptacle connector features a straight, solder termination with a box mount configuration. Constructed with an aluminum shell and body, it offers a green color and cadmium/chromate plating for environmental resistance. The copper alloy and brass contacts are finished with silver plating, supporting a voltage rating of 500V AC and 700V DC. Operating within a temperature range of -55°C to 125°C, this connector is designed for general applications.
ITT MS3102R28-17SZ technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 41.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3102R28-17SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.