This ITT MS3106E12S-3SF187 is a 2-contact circular connector with a cable mount termination method. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 700VDC or 500VAC and a maximum current of 22A.
ITT MS3106E12S-3SF187 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT MS3106E12S-3SF187 to view detailed technical specifications.
No datasheet is available for this part.