ITT MS3106E14S-1P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3106E14S-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.