Female circular plug connector with 4 silver-plated copper alloy contacts, designed for solder termination. Features an aluminum shell with cadmium and chromate plating, offering straight orientation and a free-hanging, cable mount. This environmentally resistant component operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 200V and 250V respectively.
ITT MS3106E14S-2SY technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Female |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106E14S-2SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.