This straight, female circular connector features a durable aluminum body and copper alloy contacts with silver plating. Rated for 22A maximum current and operating temperatures from -55°C to 125°C, it offers 2 positions and 2 contacts. The connector is environment-resistant and IP67 rated, with a solder termination and free-hanging, cable mount style.
ITT MS3106E14S-9S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 5.6mm |
| Gender | Female |
| Length | 15.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3106E14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.