ITT MS3106E22-11P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 1.75kV |
| DC Rated Voltage | 2.45kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106E22-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.