Circular connector, female, straight orientation, cable mount, free hanging. Features 19 positions with 19 contacts made of copper alloy with silver plating. Rated for 22A current and 700.5kV DC voltage, operating between -55°C and 125°C. Environment resistant with IP67 rating, utilizing solder termination and a cadmium-plated shell.
ITT MS3106E22-14S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 6mm |
| Gender | Female |
| Length | 69.85mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3106E22-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.