Circular connector with 2 positions and 2 contacts, featuring a straight, cable-mount, free-hanging configuration. Constructed with an aluminum body and chromate plating, it utilizes copper or copper alloy contacts with silver plating. This environmentally resistant, IP67-rated connector offers a 22A current rating, 250V DC working voltage, and a 200V AC voltage rating, suitable for 16AWG wire. Designed for MIL-DTL-5015 applications, it supports 100 mating cycles and operates within a temperature range of -55°C to 125°C.
ITT MS3106F10SL-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Length | 57.15mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 700.5kV |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3106F10SL-4S to view detailed technical specifications.
No datasheet is available for this part.
