ITT MS3106F12S-3PZ technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MS3106F12S-3PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.