Circular connector with 5 positions and 5 contacts, featuring a straight, cable mount orientation. Body constructed from aluminum with chromate plating, housing copper and copper alloy contacts plated with silver. Rated for 22A current and 250V DC working voltage, with a maximum operating temperature of 125°C. Environment resistant and IP67 rated, this connector offers 100 mating cycles and accepts 16AWG wire.
ITT MS3106F14S-5S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 2.16mm |
| Gender | Female |
| Length | 57.15mm |
| Mating Cycles | 100 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F14S-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.