Circular connector, male gender, with 3 positions and 3 contacts. Features straight orientation, cable mount, and free hanging. Contact material is copper alloy with silver plating, and contact finish is silver. Shell material is aluminum with cadmium and chromate plating, and shell finish is cadmium. Rated for 500V AC and 700V DC, with an operating temperature range of -55°C to 125°C. Environmentally resistant, it is not radiation hardened and not RoHS compliant.
ITT MS3106F14S-7PW technical specifications.
Download the complete datasheet for ITT MS3106F14S-7PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.