5-position circular connector with female socket contacts. Features a straight, cable mount orientation with a length of 68.28mm. Copper alloy contacts with silver plating ensure reliable connection, rated for 500V AC and 700V DC. Constructed with an aluminum shell and cadmium plating, this environmentally resistant connector operates between -55°C and 125°C.
ITT MS3106F18-11SX technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 68.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F18-11SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.