This ITT MS3106F18-12S connector features a copper alloy contact material with silver plating, and is rated for 22A of current. It has a straight orientation and is designed for free hanging mounting. The connector is available in bulk packaging and is not RoHS compliant. It is part of the Military series, meeting MIL-DTL-5015 specifications.
ITT MS3106F18-12S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Length | 68.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3106F18-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.